TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- RS Stock No.:
- 191-8339
- Mfr. Part No.:
- 5205980-4
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 2000 units)*
£4,826.00
(exc. VAT)
£5,792.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | £2.413 | £4,826.00 |
*price indicative
- RS Stock No.:
- 191-8339
- Mfr. Part No.:
- 5205980-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Screw Retainer | |
| For Use With | D-Sub Connector | |
| Series | AMPLIMITE | |
| Gender | Male | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Screw Retainer | ||
For Use With D-Sub Connector | ||
Series AMPLIMITE | ||
Gender Male | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector Series HDE and HDP Male Screw Retainers
AMPLIMITE male screw retainer kits for for AMPLIMITE HDE and HDP series Metal-Shell d-sub connectors. Each of these male screw retainer kits consists of 2 male screws made from steel with a zinc plated clear or yellow chromate and 2 stainless steel retaining clips. The thread size of these male screw retainer kits is 4-40. Stock numbers 450-9208 and 717-4549 have a yellow chromate finish and stock numbers 717-4498 have a clear chromate finish. The screw lengths are as follows:
Stock number 450-9208 - 5.59 mm
Stock number 717-4549 - 5.08 mm
Stock number 717-4498 - 5.59 mm
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With Metal Shell Connectors (HDE and HDP)
- TE ConnectivityHDF,HDE)
- TE Connectivity, AMPLIMITE Series Screw Retainer
- TE Connectivity, AMPLIMITE Series Screw Retainer Kit For Use With AMPLIMITE
- TE Connectivity, HDF or HDP or HDE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, Amplimite Series Screw Lock Kit For Use With HDP/ HDF Metal-Shell
