TE Connectivity, 5206473 Series Saddle Washer For Use With 5206052-3 Mounting Screw
- RS Stock No.:
- 191-7859
- Mfr. Part No.:
- 5206473-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.07
(exc. VAT)
£2.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.07 |
10 - 24 | £1.99 |
25 - 49 | £1.93 |
50 - 99 | £1.89 |
100 + | £1.84 |
*price indicative
- RS Stock No.:
- 191-7859
- Mfr. Part No.:
- 5206473-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Saddle Washer | |
For Use With | 5206052-3 Mounting Screw | |
Series | 5206473 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Saddle Washer | ||
For Use With 5206052-3 Mounting Screw | ||
Series 5206473 | ||
Screw & Hole Thread Size : 4-40
Screw Finish : Clear Chromate
For Use With : Mounting Screw 5206052-3
Screw Finish : Clear Chromate
For Use With : Mounting Screw 5206052-3
Related links
- TE Connectivity Amplimite HD-20 50 Way Right Angle Through Hole D-sub Connector Socket, with Mounting Screw
- TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Plug, with Mounting Screw
- TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub Connector Plug Retainer Clip
- TE Connectivity AMPLIMITE 25 Way Vertical Board Mount D-sub Connector Receptacle with Mounting Holes
- Red Lion Mounting Screw for Use with 3/4 in Cylindrical Sensor
- ebm-papst Mounting Screw Clip Fan Mount for use with 3300 / 4300 & 8300 Fan Series
- Phoenix Contact MCVU 1.5/10-GFD-3.81 Plug Screw
- Eaton Pluggable Terminal Block Screw Termination, 178904 KSK-PE