TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub Connector Plug, with Mounting Screw, Retainer Clip
- RS Stock No.:
- 822-4904
- Mfr. Part No.:
- 749808-7
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 822-4904
- Mfr. Part No.:
- 749808-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Mounting Hardware | Mounting Screw, Retainer Clip | |
| Termination Method | Solder | |
| Current Rating | 2A | |
| Housing Material | Glass-Filled Nylon | |
| Voltage Rating | 250 V ac | |
| Length | 53.04mm | |
| Width | 16.94mm | |
| Depth | 12.55mm | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Dimensions | 53.04 x 16.94 x 12.55mm | |
| Series | Amplimite HDP-20 | |
| Minimum Operating Temperature | -55°C | |
| Priced to Clear | Yes | |
| Series Number | 749808 | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Mounting Hardware Mounting Screw, Retainer Clip | ||
Termination Method Solder | ||
Current Rating 2A | ||
Housing Material Glass-Filled Nylon | ||
Voltage Rating 250 V ac | ||
Length 53.04mm | ||
Width 16.94mm | ||
Depth 12.55mm | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Dimensions 53.04 x 16.94 x 12.55mm | ||
Series Amplimite HDP-20 | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
Series Number 749808 | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
