TE Connectivity, AMPLIMITE Series Ferrule For Use With Metal Shell or All Plastic Connectors (HDP,HDF or HDE)
- RS Stock No.:
- 164-9401
- Mfr. Part No.:
- 3-747579-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£274.00
(exc. VAT)
£329.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.274 | £274.00 |
*price indicative
- RS Stock No.:
- 164-9401
- Mfr. Part No.:
- 3-747579-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Ferrule | |
For Use With | Metal Shell or All Plastic Connectors (HDP,HDF or HDE) | |
Series | AMPLIMITE | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Ferrule | ||
For Use With Metal Shell or All Plastic Connectors (HDP,HDF or HDE) | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- US
AMPLIMITE Ferrules For D-Sub Connector Shielding Hardware Kits, Series HDP-20, HDP-22 and HDE-20
AMPLIMITE ferrules for use with HDP-20, HDP-22 and HDE-20 D-Sub connector shielding hardware kits. These ferrules are made from tin plated annealed steel with a shell size of 1-3 and have a 'stepped' style apart from stock number 717-4669 which has a 'straight' style. The size of the ferrule being chosen depends on the diameter of the cable (please see table).
For crimp tools see stock numbers 301-8278 and 301-8262
For crimp tools see stock numbers 301-8278 and 301-8262

TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE ConnectivityHDF or HDE)
- TE ConnectivityHDF or HDE)
- TE ConnectivityHDF or HDE)
- TE ConnectivityHDF or HDE)
- TE Connectivity, AMPLIMITE Series Ferrule For Use With HDP-20
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE HDP and HDF D-Sub Connectors
- TE Connectivity, AMPLIMITE Series Ferrule For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Jack Screw For Use With AMPLIMITE HDP and HDF D-Sub Connectors