TE Connectivity, HDF Series Strain Relief For Use With 9 Way D-Sub Connector
- RS Stock No.:
- 164-1679
- Mfr. Part No.:
- 747275-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
£795.00
(exc. VAT)
£954.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3000 + | £0.265 | £795.00 |
*price indicative
- RS Stock No.:
- 164-1679
- Mfr. Part No.:
- 747275-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Strain Relief | |
| For Use With | 9 Way D-Sub Connector | |
| Series | HDF | |
| Number of Contacts | 9 | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Strain Relief | ||
For Use With 9 Way D-Sub Connector | ||
Series HDF | ||
Number of Contacts 9 | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
AMPLIMITE Series HDF-20 IDC D-Sub Connector Strain Relief
AMPLIMITE strain relief or cable stabalizer for use with the HDF-20 series d-sub connectors for flat ribbon cable. These HDF-20 strain reliefs are made from black thermoplastic with a 90° cable exit.
D Type & Accessories - TE Connectivity
Related links
- TE Connectivity, HDF Series Strain Relief For Use With 9 Way D-Sub Connector
- TE Connectivity, HDF Series Blanking Plate For Use With 25 Way D-Sub Connector
- TE Connectivity, HDF Series Blanking Plate For Use With 37 Way D-Sub Connector
- TE Connectivity, HDF or HDP or HDE Series Blanking Plate For Use With D-Sub Connector
- TE Connectivity, HDF or HDP or HDE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, HDF or HDP or HDE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, Amplimite Series Screw Lock Kit For Use With HDP/ HDF Metal-Shell
- TE Connectivity Amplimite HDF-20 25 Way Right Angle D-sub Connector Plug, 1.27mm Pitch
