Phoenix Contact, CUC-DST-GPME-S/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- RS Stock No.:
- 269-441
- Mfr. Part No.:
- 1419710
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.74
(exc. VAT)
£11.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.74 |
*price indicative
- RS Stock No.:
- 269-441
- Mfr. Part No.:
- 1419710
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | D-Sub Sleeve Housing | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | CUC-DST-GPME-S/DSSC15 | |
| Number of Contacts | 1 | |
| Material | ABS, Metal Plate | |
| IP Rating | IP20 | |
| Colour | Metallic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type D-Sub Sleeve Housing | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series CUC-DST-GPME-S/DSSC15 | ||
Number of Contacts 1 | ||
Material ABS, Metal Plate | ||
IP Rating IP20 | ||
Colour Metallic | ||
Standards/Approvals RoHS | ||
The Phoenix Contact D-SUB Sleeve Housing redefines robustness in electrical connectivity solutions. Designed with precision, this product is crafted from high-quality ABS material with a metal-plated finish, providing not only durability but also an elegant bare metallic appearance. Its straight cable outlet and carefully engineered dimensions make it an ideal choice for a variety of applications, ensuring seamless integration with existing setups. With a protection rating of IP20, this sleeve housing is suitable for environments where dust ingress is minimal, guaranteeing reliable performance.
Engineered with a screw locking mechanism to provide secure cable retention
Meets stringent EU RoHS standards ensuring environmental compliance
Compact dimensions allow for efficient space utilisation in your designs
Related links
- Phoenix Contact, CUC-DST-GPME-A/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC9 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-A/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST Bend Protection Sleeve for use with Connector
- Phoenix Contact, CUC Series D-Sub Housing For Use With D-Sub Connectors
- Phoenix Contact, VS-25-T-2M20 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact Seal For Use With Sleeve Housing
