TE Connectivity Amplimite 0.050 Series Zinc D Sub Backshell, 26 Way, Strain Relief
- RS Stock No.:
- 822-4825
- Mfr. Part No.:
- 749608-1
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.33
(exc. VAT)
£14.80
(inc. VAT)
- RS Stock No.:
- 822-4825
- Mfr. Part No.:
- 749608-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Housing Material | Zinc | |
| Body Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | Amplimite 0.050 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Housing Material Zinc | ||
Body Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series Amplimite 0.050 | ||
- COO (Country of Origin):
- MX
