TE Connectivity Metal Right Angle D Sub Backshell, 25 Way
- RS Stock No.:
- 782-9788
- Mfr. Part No.:
- 5745653-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-9788
- Mfr. Part No.:
- 5745653-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | Metal | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material Metal | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- US

