TE Connectivity 1991253 Series PA D Sub Backshell, 37 Way

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
756-7064
Mfr. Part No.:
3-1991253-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

D-Sub Shell Size

C

Housing Material

PA

Body Orientation

Straight

Colour

Black

Series

1991253

COO (Country of Origin):
DK

TE Connectivity Plastic Backshell for D-Subminiature Connector


Thermoplastic backshell for use with D-subminiature connectors. These backshells have a clam type shell with a 180° cable exit angle and accept a cable insulation diameter range of 3.00 to 11mm. Each d-subminiature backshell consists of the following components:
2 x polyamide jack screw knobs
2 x zinc plated carbon steel jackscrews with a 4-40 thread size
1 x polyamide cable clamp base
1 x zinc plated carbon steel cable clamp
2 x zinc plated carbon steel fixing screws
1 x polyamide backshell body


TE Connectivity AMPLIMITE D-Subminiature Connectors