TE Connectivity 1991253 Series Polyamide Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 756-7052
- Mfr. Part No.:
- 1-1991253-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.31
(exc. VAT)
£2.77
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 70 left, ready to ship
- Plus 13 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | £2.31 |
| 25 - 49 | £2.05 |
| 50 - 99 | £1.86 |
| 100 + | £1.79 |
*price indicative
- RS Stock No.:
- 756-7052
- Mfr. Part No.:
- 1-1991253-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | Polyamide | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 1991253 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material Polyamide | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Series 1991253 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
TE Connectivity Plastic Backshell for D-Subminiature Connector
Thermoplastic backshell for use with D-subminiature connectors. These backshells have a clam type shell with a 180° cable exit angle and accept a cable insulation diameter range of 3.00 to 11mm. Each d-subminiature backshell consists of the following components:
2 x polyamide jack screw knobs
2 x zinc plated carbon steel jackscrews with a 4-40 thread size
1 x polyamide cable clamp base
1 x zinc plated carbon steel cable clamp
2 x zinc plated carbon steel fixing screws
1 x polyamide backshell body
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity 1991253 Series PA D Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 15 Way
- ASSMANN WSW ADT Series Polyamide Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 15 Way Strain Relief
- Phoenix Contact 168 Series Polyamide Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 25 Way
- ASSMANN WSW ADT Series Polyamide Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 37 Way Strain Relief

