TE Connectivity Series III Series Zinc Angled D Sub Backshell, 20 Way, Strain Relief
- RS Stock No.:
- 739-0717
- Mfr. Part No.:
- 5749199-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£4.47
(exc. VAT)
£5.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4.47 |
*price indicative
- RS Stock No.:
- 739-0717
- Mfr. Part No.:
- 5749199-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Housing Material | Zinc | |
| Body Orientation | Angled | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | Series III | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Housing Material Zinc | ||
Body Orientation Angled | ||
Colour Silver | ||
Strain Relief Yes | ||
Series Series III | ||

