TE Connectivity Amplimite HD-20 Series Plastic D Sub Backshell, 37 Way
- RS Stock No.:
- 719-9740
- Mfr. Part No.:
- 1-5207908-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-9740
- Mfr. Part No.:
- 1-5207908-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | Plastic | |
| Colour | Black | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material Plastic | ||
Colour Black | ||
Series Amplimite HD-20 | ||

