TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 15 Way
- RS Stock No.:
- 718-3938
- Distrelec Article No.:
- 144-17-665
- Mfr. Part No.:
- 1393738-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.88
(exc. VAT)
£11.86
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 2 unit(s) shipping from 01 June 2026
- Final 2 unit(s) shipping from 08 June 2026
Units | Per unit |
|---|---|
| 1 - 24 | £9.88 |
| 25 - 74 | £7.64 |
| 75 - 199 | £7.24 |
| 200 - 399 | £6.83 |
| 400 + | £6.05 |
*price indicative
- RS Stock No.:
- 718-3938
- Distrelec Article No.:
- 144-17-665
- Mfr. Part No.:
- 1393738-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | Polymer | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled | |
| Colour | Grey | |
| Series | AMPLIMITE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material Polymer | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled | ||
Colour Grey | ||
Series AMPLIMITE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
D-Sub Connector Cable Clamp Backshells 45 Degree
A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
These backshells are not supplied with Jack screws and the suitable jack screws are stock number 717-4521.
Related links
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Polymer Right Angle D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Polymer Right Angle D-Sub Backshell, 37 Way
- TE Connectivity Polymer Angled D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Polymer Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 15 Way Strain Relief

