TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 682-7359P
- Mfr. Part No.:
- 3-1478763-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a bag)*
£269.75
(exc. VAT)
£323.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 100 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 49 | £10.79 |
| 50 - 74 | £10.25 |
| 75 + | £8.93 |
*price indicative
- RS Stock No.:
- 682-7359P
- Mfr. Part No.:
- 3-1478763-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| Housing Material | Zinc | |
| D-Sub Shell Size | C | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | ADK | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
Housing Material Zinc | ||
D-Sub Shell Size C | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series ADK | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181

