TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
680-9345
Distrelec Article No.:
303-06-412
Mfr. Part No.:
5745653-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

D-Sub Backshell

D-Sub Shell Size

B

Housing Material

Zinc

Connector Type D

D-Sub Backshell

Orientation

Right Angle

Colour

Silver

Strain Relief

Yes

Series

AMPLIMITE

Housing Plating

Nickel over Copper

Standards/Approvals

No

AMPLIMITE D-Sub Connector, HDE, HDP Series RFI/EMI 90 Degree Exit Die Cast Shielded Backshells


AMPLIMITE RFI/EMI shielded die cast 90° exit, two-piece backshell or cable clamp kits for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable connectors with a variety of cable diameter sizes (please see table for details). These AMPLIMITE RFI/EMI shielded two-piece backshells have nickel over copper plated zinc alloy shields and are supplied with 3 x zinc plated steel 4-40 pan head screws and 2 x latch head screws and a stainless steel one-piece slide-latch. For suitable ferrules see stock numbers 717-4653, 745-5791 and 680-9383 typically.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy