TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 37 Way

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
472-6885
Distrelec Article No.:
300-83-783
Mfr. Part No.:
1534811-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Backshell

Number of Contacts

37

D-Sub Shell Size

C

Housing Material

Gadolinium Zinc Alloy

Orientation

Angled

Connector Type D

D-Sub Backshell

Colour

Silver

Series

AMPLIMITE HD-20

Housing Plating

Metallised

Standards/Approvals

No

Dual Entry Diecast Backshells


High quality diecast backshells with dual cable entry

Ideal for 'daisy-chaining' connection within -eg.- industrial BUS systems applications

Provided with a blanking plate to maintain screening integrity at the end of a cable run

Available in 9,15, 25, 37-way

For cable diameters of 4.8 to 11mm - except 9-way - 4.8 to 9mm

Note

The backshell fastening screws are thread forming screws - backshell screw holes manufactured unthreaded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy