TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 25 Way
- RS Stock No.:
- 472-6879
- Mfr. Part No.:
- 1534809-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.38
(exc. VAT)
£14.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 61 unit(s) ready to ship
- Plus 106 unit(s) ready to ship from another location
- Plus 1,250 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.38 |
| 10 - 49 | £10.40 |
| 50 - 99 | £9.79 |
| 100 + | £9.29 |
*price indicative
- RS Stock No.:
- 472-6879
- Mfr. Part No.:
- 1534809-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | Gadolinium Zinc Alloy | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled | |
| Colour | Silver | |
| Series | AMPLIMITE HD-20 | |
| Housing Plating | Metallised | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material Gadolinium Zinc Alloy | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled | ||
Colour Silver | ||
Series AMPLIMITE HD-20 | ||
Housing Plating Metallised | ||
Standards/Approvals RoHS | ||
Dual Entry Diecast Backshells
High quality diecast backshells with dual cable entry
Ideal for 'daisy-chaining' connection within -eg.- industrial BUS systems applications
Provided with a blanking plate to maintain screening integrity at the end of a cable run
Available in 9,15, 25, 37-way
For cable diameters of 4.8 to 11mm - except 9-way - 4.8 to 9mm
Note
The backshell fastening screws are thread forming screws - backshell screw holes manufactured unthreaded
Related links
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE HD-20 Series Thermoplastic Right Angle 25 Way
- TE Connectivity AMPLIMITE HD-20 Series Steel Angled D-Sub Backshell, 9 Way
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Alloy Straight D-Sub Backshell, 25 Way

