TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 454-3696
- Distrelec Article No.:
- 144-10-700
- Mfr. Part No.:
- 5748676-1
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.92
(exc. VAT)
£13.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 164 unit(s) shipping from 01 June 2026
- Plus 36 unit(s) shipping from 01 June 2026
- Plus 951 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £10.92 |
| 25 - 74 | £7.42 |
| 75 - 199 | £6.99 |
| 200 - 399 | £6.55 |
| 400 + | £5.90 |
*price indicative
- RS Stock No.:
- 454-3696
- Distrelec Article No.:
- 144-10-700
- Mfr. Part No.:
- 5748676-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| D-Sub Shell Size | DE | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | AMPLIMITE | |
| Housing Plating | Zinc | |
| Standards/Approvals | China RoHS 2, ELV, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
D-Sub Shell Size DE | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Series AMPLIMITE | ||
Housing Plating Zinc | ||
Standards/Approvals China RoHS 2, ELV, RoHS, REACH | ||
- COO (Country of Origin):
- MX
Shielded D-SUB cover cap
RFI / EMI shielding
Design comprises two shell halves
Metal cover caps are specially designed for shielded cables
Screws are supplied as a set with 2 units
Related links
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Zinc Alloy Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief

