TE Connectivity 207345 Series Polypropylene, Thermoplastic Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 450-9179
- Distrelec Article No.:
- 303-24-202
- Mfr. Part No.:
- 207345-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£4.96
(exc. VAT)
£5.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.96 |
*price indicative
- RS Stock No.:
- 450-9179
- Distrelec Article No.:
- 303-24-202
- Mfr. Part No.:
- 207345-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | Polypropylene, Thermoplastic | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | 207345 | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material Polypropylene, Thermoplastic | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series 207345 | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector, HDP Series, Unshielded Box and Lid Backshells
AMPLIMITE unassembled hinged box and lid unshielded cable clamps or backshell kits with a 180 and 90° cable exit option. These AMPLIMITE box and lid unshielded backshells have black thermoplastic housings with a textured finish, black thermoplastic gates and black zinc plated steel flat head screws. The cable diameter of these AMPLIMITE box and lid backshells can be adjusted by changing the cable support gates. The flat side of the cable support gates are for use with discrete wire and the semicircle side for use with jacketed cable. These AMPLIMITE backshells are for use with HDP Metal-Shell series d-sub connectors.
For male screw retainers see stock numbers 450-9208 and 717-4498 typically.
For female screwlocks see stock numbers 717-4543, 450-9270 and 717-4546 typically.
For locking post assembly see stock number 450-9365
For spring latches see stock number 450-9321
For latching blocks see stock numbers 450-9371 and 680-9392 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE Series Polypropylene 9 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 25 Way
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Encitech Connectors 1060 Series Thermoplastic Straight D-Sub Backshell, 25 Way
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief

