TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 9 Way

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

£859.25

(exc. VAT)

£1,031.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 250£3.437£859.25
500 +£3.344£836.00

*price indicative

RS Stock No.:
191-8459
Mfr. Part No.:
5748678-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Backshell

Number of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Black

Series

AMPLIMITE

Housing Plating

Zinc

Standards/Approvals

No

AMPLIMITE D-Sub Connector, Series HDP, HDE, Straight Exit, 2 Piece Backshells


Straight exit, two-piece unassembled backshells or cable clamp kits made from black ABS with 2 x zinc plated steel 4-40 fillister head screws, 2 x hex nuts and 2 x 4-40 mounting screws. These straight exit, two-piece AMPLIMITE backshells are for use with HDE Metal-Shell and HDP-Metal Shell d-sub connectors.

Backshell kits 680-9361 and 717-4596 are supplied with 4 grommets

Backshell kits 680-9370 , 680-9373 AND 782-6171 are supplied with 6 grommets

For 2 piece spring latch see stock number 450-9321

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy