TE Connectivity AMPLIMITE Series Zinc, Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 191-8363
- Mfr. Part No.:
- 5745653-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-8363
- Mfr. Part No.:
- 5745653-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | DB | |
| Housing Material | Zinc, Zinc | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | AMPLIMITE | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size DB | ||
Housing Material Zinc, Zinc | ||
Orientation Right Angle | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series AMPLIMITE | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector, HDE, HDP Series RFI/EMI 90 Degree Exit Die Cast Shielded Backshells
AMPLIMITE RFI/EMI shielded die cast 90° exit, two-piece backshell or cable clamp kits for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable connectors with a variety of cable diameter sizes (please see table for details). These AMPLIMITE RFI/EMI shielded two-piece backshells have nickel over copper plated zinc alloy shields and are supplied with 3 x zinc plated steel 4-40 pan head screws and 2 x latch head screws and a stainless steel one-piece slide-latch. For suitable ferrules see stock numbers 717-4653, 745-5791 and 680-9383 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity AMPLIMITE 0.050 Series Zinc Right Angle D-Sub Backshell, 100 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief

