TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 189-5980
- Mfr. Part No.:
- 5745173-4
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 100 units)*
£2,407.40
(exc. VAT)
£2,888.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £24.074 | £2,407.40 |
*price indicative
- RS Stock No.:
- 189-5980
- Mfr. Part No.:
- 5745173-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | AMPLIMITE | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series AMPLIMITE | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
AMPLIMITE D-Sub Connector, Series HDE, HDP RFI/EMI Straight Exit Shielded Backshells
AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits accept a variety of shell sizes and cable diameters, please see table for details.
Part numbers 5745171-x, 5745172-x, 5747173-x, 5745174-x and 5745175-x have zinc alloy shields plated with bright nickel over bright copper.
Part numbers 5745854-x, 5747099-x, 5745833-x, 5747100-x and 5748677-x have thermoplastic shields plated with nickel over copper.
Each kit also contains zinc plated stainless steel 4-4- fillister head screws, hex nuts and 4-40 mounting screws. Stock number 680-9355 is also supplied with 4 grommets.
For ferrules see stock numbers 718-0730, 745-5791 and 680-9383 typically
For two piece spring latch see stock number 450-9321
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
Jackscrews must be purchased separately
Shielded backshells will not accept connector housings with clinch nuts
Shielded backshells will not accept connector housings with clinch nuts
Related links
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 25 Way
- TE Connectivity Amplimite Series Zinc D Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Alloy Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc 25 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 37 Way
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 25 Way Strain Relief

