TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 100 Way

Image representative of range

Subtotal (1 bag of 100 units)*

£1,816.60

(exc. VAT)

£2,179.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£18.166£1,816.60

*price indicative

RS Stock No.:
189-5811
Mfr. Part No.:
5749081-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

100

Product Type

D-Sub Backshell

Housing Material

Zinc

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Series

AMPLIMITE 0.050

Housing Plating

Zinc

Standards/Approvals

No

RoHS Status: Exempt

AMPLIMITE D-Sub Connector .050 Series III Shielded Backshell Kits with Jackscrews


AMPLIMITE .050 series III shielded d-sub backshell kits consisting of and upper and lower backshell made from from zinc with nickel over copper plating, 2 x stainless steel 2-56 male jackscrews, machine screws and 1 x tin over nickel plated strain relief staple.

50 way backshell kits accept a maximum cable O.D. of 10.16mm

68 way backshell kits accept a maximum cable O.D. of 13.97mm

100 way backshell kits accept a maximum cable O.D. of 12.70mm

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy