TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 37 Way
- RS Stock No.:
- 186-4867
- Distrelec Article No.:
- 144-10-734
- Mfr. Part No.:
- 5748676-4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.32
(exc. VAT)
£11.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 55 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.32 |
| 10 - 24 | £8.85 |
| 25 - 49 | £8.41 |
| 50 + | £8.10 |
*price indicative
- RS Stock No.:
- 186-4867
- Distrelec Article No.:
- 144-10-734
- Mfr. Part No.:
- 5748676-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| Housing Material | Zinc | |
| D-Sub Shell Size | DC | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | AMPLIMITE | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
Housing Material Zinc | ||
D-Sub Shell Size DC | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series AMPLIMITE | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customers needs. Our reliable AMPLIMITE cable connectors are available in a variety of plating types to satisfy different applications. These connectors are intermateable with any size 20 or 22 D-subminiature connector dimensionally.
Low cost, high performance precision formed contacts
Crimp snap-in contacts allow loading of only the number of contacts being used
Numerous cable clamps and mating hardware options
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage systems
Work stations
On-machine industrial communications
Personal and handheld devices
Related links
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series Zinc Alloy Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 100 Way

