TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 186-4863
- Mfr. Part No.:
- 3-1478762-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£1,045.60
(exc. VAT)
£1,254.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £10.456 | £1,045.60 |
| 200 + | £10.166 | £1,016.60 |
*price indicative
- RS Stock No.:
- 186-4863
- Mfr. Part No.:
- 3-1478762-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DC | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | ADK | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DC | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series ADK | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
TE Connectivity 3-1478762-7
Slide Latch=Without, Accessory Type=Backshell, Shell Size=4, Shielded=Yes, Connector & Contact Terminates To=Wire & Cable, Number of Positions=37, Grommets per Set=4, Cable Clamp Type=Two-Piece RFI/EMI Shield, Cable Exit Angle=180, Screw & Hole Thread Size=4-40, Cable Insulation Diameter=4 – 13 mm, Packaging Method=Bag, Comment=Kit includes backshells, jackscrews and cable grommets.
Related links
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series Series Polycarbonate Straight Backshell, 25 Way Strain Relief

