TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£796.00

(exc. VAT)

£955.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100£7.96£796.00
200 +£7.403£740.30

*price indicative

RS Stock No.:
164-8655
Mfr. Part No.:
5-1478763-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Backshell

Number of Contacts

9

D-Sub Shell Size

E

Housing Material

Zinc

Orientation

Angled

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

ADK

Housing Plating

Zinc

Standards/Approvals

No

COO (Country of Origin):
DK

ADK Backshells


Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.

These backshells have self tapping T10 screws, a suitable driver would be 736-181

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy