TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 164-8654
- Distrelec Article No.:
- 304-49-968
- Mfr. Part No.:
- 5-1478762-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£1,274.20
(exc. VAT)
£1,529.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £12.742 | £1,274.20 |
| 500 - 900 | £10.321 | £1,032.10 |
| 1000 - 1900 | £9.557 | £955.70 |
| 2000 + | £9.175 | £917.50 |
*price indicative
- RS Stock No.:
- 164-8654
- Distrelec Article No.:
- 304-49-968
- Mfr. Part No.:
- 5-1478762-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | ADK | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series ADK | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181
Related links
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief

