TE Connectivity 1991253 Series PA D Sub Backshell, 9 Way
- RS Stock No.:
- 164-4708
- Mfr. Part No.:
- 1991253-9
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-4708
- Mfr. Part No.:
- 1991253-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | PA | |
| Body Orientation | Straight | |
| Colour | Black | |
| Series | 1991253 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material PA | ||
Body Orientation Straight | ||
Colour Black | ||
Series 1991253 | ||
- COO (Country of Origin):
- DK

