TE Connectivity 1991253 Series PA D Sub Backshell, 15 Way
- RS Stock No.:
- 164-4679
- Mfr. Part No.:
- 1-1991253-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-4679
- Mfr. Part No.:
- 1-1991253-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
- COO (Country of Origin):
- DK
TE Connectivity Plastic Backshell for D-Subminiature Connector
Thermoplastic backshell for use with D-subminiature connectors. These backshells have a clam type shell with a 180° cable exit angle and accept a cable insulation diameter range of 3.00 to 11mm. Each d-subminiature backshell consists of the following components:
2 x polyamide jack screw knobs
2 x zinc plated carbon steel jackscrews with a 4-40 thread size
1 x polyamide cable clamp base
1 x zinc plated carbon steel cable clamp
2 x zinc plated carbon steel fixing screws
1 x polyamide backshell body
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity 1991253 Series Polyamide Straight D-Sub Backshell, 15 Way
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 15 Way

