TE Connectivity CHAMP System 5 Series Straight D-Sub Backshell, 50 Way Strain Relief
- RS Stock No.:
- 164-4200
- Mfr. Part No.:
- 569336-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£776.60
(exc. VAT)
£931.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £7.766 | £776.60 |
*price indicative
- RS Stock No.:
- 164-4200
- Mfr. Part No.:
- 569336-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 50 | |
| D-Sub Shell Size | D | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black, Brown | |
| Strain Relief | Yes | |
| Series | CHAMP System 5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Number of Contacts 50 | ||
D-Sub Shell Size D | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black, Brown | ||
Strain Relief Yes | ||
Series CHAMP System 5 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Strain Relief for CHAMP IDC Connectors
Strain Relief and Cover Kits for CHAMP IDC connectors:
The System 5 Series 50 position Strain Relief Cover kits 739-0931 have a 120° cable exit Ø 8.9-17.3 mm Black in colour respectively.
The 14 position Strain Relief Cover kits 823-6819 has a 180° cable exit Ø 6.73-7.87 mm.
The 50 position Strain Relief and Covers only:
823-6822 Cover, 90° cable exit, ratchet style clamp required.
Cable Clamps for Covers:
823-6783 Locking Latch style for cable Ø 10.8-12.7 mm.
Champ connectors
Related links
- TE Connectivity CHAMP System 5 Series Straight D-Sub Backshell, 50 Way Strain Relief
- HARTING D-Sub Series Zinc Angled 50 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- HARTING D-Sub Series Plastic Angled 50 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 50 Way Strain Relief
- RS PRO O69 Series Polyethylene Terephthalate Straight D-Sub Backshell, 50 Way Strain Relief
- 3M 3357 Series Aluminium Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions CLF Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief

