TE Connectivity III Series Zinc Straight D-Sub Backshell, 68 Way
- RS Stock No.:
- 164-3628
- Distrelec Article No.:
- 304-63-651
- Mfr. Part No.:
- 5786152-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£1,023.50
(exc. VAT)
£1,228.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £10.235 | £1,023.50 |
*price indicative
- RS Stock No.:
- 164-3628
- Distrelec Article No.:
- 304-63-651
- Mfr. Part No.:
- 5786152-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 68 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | III | |
| Housing Plating | Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series III | ||
Housing Plating Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Connector .050 Series III Shielded Backshell Kits with Jackscrews
AMPLIMITE .050 series III shielded d-sub backshell kits consisting of and upper and lower backshell MADE from from zinc with nickel over copper plating, 2 x stainless steel 2-56 male jackscrews, machine screws and 1 x tin over nickel plated strain relief staple.
50 way backshell kits accept a maximum cable O.D. of 10.16mm
68 way backshell kits accept a maximum cable O.D. of 13.97mm
100 way backshell kits accept a maximum cable O.D. of 12.70mm
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 68 Way
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity III Series Zinc Angled D-Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 68 Way Strain Relief
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 68 Way
- TE Connectivity AMPLIMITE 0.050 Series Zinc Angled D-Sub Backshell, 68 Way Strain Relief
- TE Connectivity Zinc D Sub Backshell, 68 Way
- 3M 103 Series Die Cast Aluminium Angled D Sub Backshell Strain Relief

