TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 15 Way Strain Relief

RS Stock No.:
161-5441
Mfr. Part No.:
1-2198618-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Backshell

Housing Material

ABS

D-Sub Shell Size

A

Orientation

Right Angle

Colour

Silver

Strain Relief

Yes

Series

ADK

COO (Country of Origin):
DK

TE Connectivity ADK Series RFI/EMI Nickel Plated Plastic Backshells


ADK series RFI/EMI shielded two piece nickel plated plastic backshell/cable clamps. These ADK series RFI/EMI shielded two piece nickel plated plastic backshells are MADE from UL94 V0 ABS with a nickel plating, have a 4-40 thread size and accept a cable diameter range of 4-13mm. Screws, retainer clips and grommets are supplied with these ADK backshells.

Part numbers x-2198617-x have a 180 ° cable exit

Part numbers x-2198618-x have a 45 ° cable exit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy