TE Connectivity, Pro-Crimper III Crimp Die, Coaxial Type Crimp Die Black
- RS Stock No.:
- 173-5637
- Mfr. Part No.:
- 58630-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£430.44
(exc. VAT)
£516.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £430.44 |
| 5 + | £417.52 |
*price indicative
- RS Stock No.:
- 173-5637
- Mfr. Part No.:
- 58630-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Die | |
| Insulation | Insulated | |
| Colour | Black | |
| Number of Ports | 4 | |
| Sub Type | Crimp Die | |
| Series | Pro-Crimper III | |
| For Use With | Ultra-Fast Terminal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Die | ||
Insulation Insulated | ||
Colour Black | ||
Number of Ports 4 | ||
Sub Type Crimp Die | ||
Series Pro-Crimper III | ||
For Use With Ultra-Fast Terminal | ||
Standards/Approvals No | ||
TE Connectivity (TE) provides a wide variety of hand tools. Our SDE dies can be used across platforms from manual to pneumatic to battery-powered as your needs change.
The tool features a tool frame with a stationary jaw and handle, a moving jaw, a moving handle, and an adjustable ratchet that ensures full crimping. The tool frame holds a die assembly with two crimping chambers. The die assembly features an anvil die and a crimper die. Die retaining pins and die retaining screws are used to position and secure the dies in the tool frame
Related links
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity SMA RG58
- TE Connectivity, Pro-Crimper III Crimp Die Set Black
- TE Connectivity RF Coaxial BNC & TNC COAXICON Connectors RG179,
- TE Connectivity Coaxial Type BNC and TNC Plug Connector Black
- RS PRO Crimp Die Set, Coaxial Type Crimp Die Black
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for PRO-CrimpER III Hand Crimping Tool Frame 354940-1, Die
