TE Connectivity, Pro-Crimper III Crimping Die Set, RF Coaxial BNC & TNC COAXICON Connectors, Coaxial Type RG174, RG179,
- RS Stock No.:
- 864-3400
- Mfr. Part No.:
- 318450-2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 864-3400
- Mfr. Part No.:
- 318450-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | RF Coaxial BNC & TNC COAXICON Connectors | |
| Coaxial Type | RG174, RG179, RG188, RG316 | |
| Series | Pro-Crimper III | |
| Series Number | 318450 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type RF Coaxial BNC & TNC COAXICON Connectors | ||
Coaxial Type RG174, RG179, RG188, RG316 | ||
Series Pro-Crimper III | ||
Series Number 318450 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
