Molex Mini-Fit Pre-Crimped Lead Mini Fit, 225 mm, Black

Bulk discount available

Subtotal (1 unit)*

£0.68

(exc. VAT)

£0.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.68
10 - 24£0.60
25 - 49£0.54
50 +£0.51

*price indicative

RS Stock No.:
263-6805
Mfr. Part No.:
219670-1123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219670

Product Type

Pre-Crimped Lead

Voltage

600V

Cable Length

225mm

Connector Type A

Mini-Fit

Jacket Colour

Black

Connector Type B

Mini Fit

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen

Wire Size

16AWG

Molex 219670 Series Pre-Crimped Lead, 16AWG Wire size, 225mm Cable Length - 219670-1123


This pre-crimped lead is designed for applications requiring a secure and efficient connection. Measuring 225mm in length, this off-the-shelf assembly features Mini-Fit Sigma connectors at both ends, suitable for powering various devices. With 16AWG wire size and a robust tin contact plating, it ensures optimal performance in electrical connections.

Features & Benefits


• Ensures reliable connections with female crimp terminals on both ends

• Constructed from UL11028 wire for enhanced durability

• Tin contact plating minimises corrosion and enhances conductivity

• Supports a maximum current rating of 11.2A for effective power transfer

• Designed for simple integration in power and wire-to-board applications

• Black sheath colour provides an unobtrusive and professional appearance

Applications


• Utilised in wire-to-wire connection setups

• Ideal for powering devices with Mini-Fit receptacles

• Suitable for automation and electronic projects

• Complemented by Mini-Fit TPA2/Sigma receptacle housings

What type of wire insulation is used in this product?


The product features wire insulation with a diameter range of 1.98-2.55mm, offering protection and stability in various applications.

How does the tin plating contribute to its performance?


The tin plating enhances electrical connectivity while providing resistance to oxidation, ensuring a long-lasting and reliable connection.

What is the maximum voltage rating for this lead?


It can handle a maximum voltage of 600V AC/DC, making it suitable for a wide range of electrical applications.

Can this lead be used in custom wiring solutions?


Yes, the design allows for versatile use, making it suitable for bespoke wiring requirements in automation and electrical projects.

Related links