Molex Micro-Fit Female Connector Crimp Wire Unterminated, 75 mm, Red
- RS Stock No.:
- 204-5129
- Mfr. Part No.:
- 214761-2221
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£7.30
(exc. VAT)
£8.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.46 | £7.30 |
*price indicative
- RS Stock No.:
- 204-5129
- Mfr. Part No.:
- 214761-2221
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214761 | |
| Product Type | Crimp Wire | |
| Cable Length | 75mm | |
| Connector Type A | Micro-Fit Female Connector | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Standards/Approvals | UL, RoHS | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214761 | ||
Product Type Crimp Wire | ||
Cable Length 75mm | ||
Connector Type A Micro-Fit Female Connector | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Standards/Approvals UL, RoHS | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- IN
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 75MM 18AWG RD Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red


