Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0, 75 mm, Red

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-5118
Mfr. Part No.:
214760-2221
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214760

Product Type

Crimp Wire

Cable Length

75mm

Jacket Colour

Red

Connector Type A

Micro-Fit 3.0 Crimp

Connector Type B

Micro-Fit 3.0

Standards/Approvals

No

Wire Size

0.75mm²

The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 75MM 18AWG RD Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links