Molex PicoBlade, PicoBlade Crimp Wire Pigtail, Unterminated, 450 mm, Red
- RS Stock No.:
- 201-9920
- Mfr. Part No.:
- 2149231125
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-9920
- Mfr. Part No.:
- 2149231125
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Product Type | Crimp Wire | |
| Voltage | 125V | |
| Cable Length | 450mm | |
| Jacket Colour | Red | |
| Connector Type A | PicoBlade, PicoBlade | |
| Connector Type B | Pigtail, Unterminated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Product Type Crimp Wire | ||
Voltage 125V | ||
Cable Length 450mm | ||
Jacket Colour Red | ||
Connector Type A PicoBlade, PicoBlade | ||
Connector Type B Pigtail, Unterminated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtale connection or contacts with Tin plating at the mating side as well as on the termination side.
28AWG wire size
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating Interface


