Molex SL Pre-Crimped Lead Pigtail, 150 mm, Black

Bulk discount available

Subtotal (1 unit)*

£1.63

(exc. VAT)

£1.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.63
10 - 24£1.50
25 +£1.35

*price indicative

RS Stock No.:
309-028
Mfr. Part No.:
2196811222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219681

Product Type

Pre-Crimped Lead

Cable Length

150mm

Connector Type A

SL

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

No

Wire Size

24AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead SL Female to Pigtail features 24 AWG wire with a 150.00mm length, providing flexibility and reliability for various electrical connections. Plated with gold, it ensures superior conductivity, excellent corrosion resistance, and long-lasting performance. The pre crimped design allows for quick and secure connections, while the black insulation offers a clean, professional appearance and enhances safety.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links