Molex SL Pre-Crimped Lead Pigtail, 150 mm, Black

Get a bulk buy discount

Add 10 more to save £1.20

View bulk pricing options

Subtotal (1 unit)*

£1.48

(exc. VAT)

£1.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£1.48-
10 - 24£1.36£1.20
25 +£1.23£6.25

*price indicative

RS Stock No.:
309-248
Mfr. Part No.:
2196811112
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

219681

Cable Length

150mm

Jacket Colour

Black

Connector Type A

SL

Connector Type B

Pigtail

Standards/Approvals

No

Wire Size

26AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead SL Female to Pigtail features 26 AWG wire with a 150.00mm length, providing a compact and flexible solution for electrical connections. Plated with tin, it ensures excellent conductivity and resistance to corrosion, offering reliable performance over time. The pre crimped design enables quick and secure connections, while the black insulation provides a neat, professional appearance and enhances safety.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy