Molex SL Pre-Crimped Lead Pigtail, 150 mm, Red
- RS Stock No.:
- 309-242
- Mfr. Part No.:
- 2196812102
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.48
(exc. VAT)
£1.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.48 |
| 10 - 24 | £1.36 |
| 25 + | £1.23 |
*price indicative
- RS Stock No.:
- 309-242
- Mfr. Part No.:
- 2196812102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219681 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 150mm | |
| Connector Type A | SL | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Wire Size | 28AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219681 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 150mm | ||
Connector Type A SL | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
Wire Size 28AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead SL Female to Pigtail features 28 AWG wire with a 150.00mm length, offering a compact and flexible solution for delicate electrical connections. Plated with tin, it ensures excellent conductivity and resistance to corrosion, providing long-lasting and reliable performance. The pre crimped design allows for quick and secure connections, while the red insulation offers a clear, professional appearance and enhances safety. This lead is ideal for applications requiring efficient, low-profile SL female to pigtail connections in space constrained, high performance systems.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex SL Pre-Crimped Lead Pigtail Black
- Molex SL Pre-Crimped Lead SL Red
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Red
- Molex SL Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Red
- Molex SL Pre-Crimped Lead Pigtail Black


