Molex iGrid Crimp Wire Pigtail, 225 mm, Red

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.88

(exc. VAT)

£1.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.88
10 +£0.80

*price indicative

RS Stock No.:
198-607
Mfr. Part No.:
2174912203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

217491

Voltage

250V

Cable Length

225mm

Connector Type A

iGrid

Jacket Colour

Red

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH SVHC, EU RoHS, EU RoHS Certificate of Compliance, IEC-62474

Wire Size

26AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, suitable for signal and wire to board applications. It is made from 26 AWG wire and has gold plating for mating and nickel plating for termination, ensuring excellent conductivity and durability. Constructed from a copper alloy, the lead is insulated with PVC resin for enhanced protection. This assembly configuration includes only the pre crimped lead for straightforward integration into your projects.

Crimp or compression interface style

Single ended

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy