Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 205-6024
- Distrelec Article No.:
- 301-61-868
- Mfr. Part No.:
- 638275600
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£464.44
(exc. VAT)
£557.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £464.44 |
| 5 + | £446.66 |
*price indicative
- RS Stock No.:
- 205-6024
- Distrelec Article No.:
- 301-61-868
- Mfr. Part No.:
- 638275600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Molex 207129 Crimp Tool, 22 → 20AWG Wire, Nano-Fit Connector Contacts - 638275600
This is a hand crimp tool designed for Nano-Fit receptacle terminals. It is specifically suitable for use with 20-22 AWG UL1061 wire and 22 AWG UL1007 wire. This tool ensures reliable crimping performance for your electrical connections.
Features & Benefits
• The compact form factor allows for easy handling and manoeuvrability
• Precision crimping ensures consistent and secure crimps, minimizing the risk of loose connections
• Ergonomic grip provides comfort during extended use
• Streamlines the crimping process, saving time and effort
Applications
• Ideal for creating wire harnesses in automotive, industrial, and electronic applications
• Used for crimping terminals in devices such as computers, appliances, and audio equipment
• Suitable for telecom connectors and cable assemblies
• Crimps terminals for control panels, sensors, and actuators
Can I use this tool with other wire gauges?
No, the Molex 638275600 is specifically designed for 20-22 AWG UL1061 wire and 22 AWG UL1007 wire.
Is this tool compatible with non-Molex terminals?
The Molex tooling crimp specifications apply only to Molex terminals. Use with other terminals is not recommended.


