Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 205-6013
- Distrelec Article No.:
- 301-72-905
- Mfr. Part No.:
- 638279500
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£368.62
(exc. VAT)
£442.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 June 2026
- Plus 4 unit(s) shipping from 23 June 2026
- Plus 10 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £368.62 |
| 5 + | £354.50 |
*price indicative
- RS Stock No.:
- 205-6013
- Distrelec Article No.:
- 301-72-905
- Mfr. Part No.:
- 638279500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Molex Crimping Tool, Ratcheting Type, For 3.96mm Pitch KK Crimp Terminals - 207129 Series - 638279500
Want a quick and easy way to finish your wire ends by hand? Add this Molex crimping tool to your kit. It compresses a KK terminal (such as 670-2250) onto a cable end in a jiffy to speed up your electrical jobs. As it handles a conductor size range between 24 and 18AWG, it's a versatile choice for your lighting, HVAC and industrial wiring needs.
Features & Benefits
• Light 576g weight is easy to handle for precision operation
• Ergonomically designed handles prevent your hand from cramping
• Full-cycle ratcheting system completes crimps from start to finish
Applications
• Electrical engineering
• Manufacturing industry
• Construction sites
How do I take care of this tool?
To keep this device in tip-top condition, you need to remove any dust, debris and moisture with a lint-free cloth. You should also oil it once every 5,000 crimp cycles or every three months, depending on your work rate.


