Molex 207129, Hand Crimp Tool

Subtotal (1 unit)*

£410.07

(exc. VAT)

£492.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£410.07

*price indicative

RS Stock No.:
144-8134
Mfr. Part No.:
638118100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

No

Molex 207129 Series Crimping Tool, 28 to 22 AWG Wire size, Hand Operation Type - 638118100


This hand crimp tool is designed for use with Mini-Lock connectors, making it an essential tool for professionals in the electrical and automation fields. Catering to wire sizes ranging from 28 to 22 AWG, it provides precise crimping capabilities thanks to its manual ratcheting operation. Weighing 317.100g, this high-quality crimper is engineered for durability and efficiency, ensuring optimal performance across various applications.

Features & Benefits


• Manual ratcheting operation enhances crimping efficiency and accuracy

• Compatible with wire sizes of 28 to 22 AWG for versatile use

• Specifically designed for Mini-Lock connectors to ensure a secure fit

• High-quality construction offered for sustained reliability in demanding tasks

• Field repair functionality enables easy maintenance for prolonged use

• Professional-grade tool provides excellent performance for various applications

Applications


• Utilised for installing Mini-Lock connectors in wiring assemblies

• Ideal for use in electrical and mechanical service industries

• Suitable for field repairs and maintenance of connector systems

• Employed in projects requiring reliable electrical connections

• Used where high-quality crimping is critical for performance

How does the manual ratcheting mechanism improve usability?


The manual ratcheting mechanism allows for increased control during the crimping process, ensuring a secure and uniform connection while reducing the effort required for each action.

What type of connectors can be crimped using this tool?


This tool is specifically designed for use with Mini-Lock connectors, allowing for seamless integration and secure electrical connections in various applications.

What should I consider while using this tool with different wire sizes?


When crimping wire sizes between 28 and 22 AWG, ensure that the correct gauge is selected to avoid damaging the wire or achieving subpar connections. Proper adjustment is crucial for optimal performance.

Can this tool be used for applications beyond crimping?


While primarily designed for crimping, this tool may assist in other applications where precision gripping and manipulation of smaller components are required, although its main function remains crimping.

How do I maintain the tool for long-term use?


Regularly inspect the tool for wear and tear, clean moving parts to prevent debris accumulation, and ensure it remains free from moisture to maintain its performance and longevity.

Related links