TE Connectivity, FASTON .250 1 Way Nylon Crimp Terminal Housing, Natural

Bulk discount available

Subtotal (1 pack of 100 units)*

£20.60

(exc. VAT)

£24.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship
  • Plus 999,996,400 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 100£0.206£20.60
200 - 300£0.20£20.00
400 +£0.194£19.40

*price indicative

RS Stock No.:
190-3647
Mfr. Part No.:
172127-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Body Material

Nylon

Length

13.5mm

Colour

Natural

Number of Contacts

1

Series

FASTON .250

TE Connectivity FASTIN-FASTON 250 Lance Connector Housings


250 series FASTIN-FASTON free hanging lance plug and receptacle connector housings for use with FASTIN-FASTON 6.35 mm tab and receptacle contacts. These 250 series FASTIN-FASTON lance connector housings offer reliable wire to wire connections and are an improved version of the conventional 250 series. These 250 series FASTIN-FASTON lance connector housings feature a locking latch in each contact cavity. These locking latches secure and lock the contact firmly into position inside the cavity. This feature eliminates the need for contacts to have locking lances that often caused problems with locking performance. The housings are polarized to aid accurate mating and also feature locking lances on the outside for a secure connection to the mating connector.

Features & Benefits


Locking latches in contact cavities for improved contact security
Polarized housings to prevent mis-mating
External locking latches for secure mating connection
Fire retardant moulded 6/6 nylon

Product Application Information


These FASTIN-FASTON connectors are the multiple connector versions of the basic FASTON terminal line. They allow quick and simultaneous connection of up to eight separate circuits with a maximum of 20 leads. These FASTIN-FASTON connectors are used as multiposition and coupling connectors in automotive wire harnesses in medium current applications


Related links