TE Connectivity, FASTON .250 AMPIP 1 Way Nylon Crimp Terminal Housing, Natural

Subtotal (1 bag of 12000 units)*

£1,112.40

(exc. VAT)

£1,334.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,112.40£0.093

*price indicative

RS Stock No.:
164-2821
Mfr. Part No.:
171706-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Body Material

Nylon

Length

9.1mm

Colour

Natural

Number of Contacts

1

Series

FASTON .250 AMPIP

COO (Country of Origin):
JP

TE Connectivity FASTON 250 Series Receptacle Housings


A range of housings for use with FASTON 250 series receptacle contacts.

Note

Stock number 680-2962: colour of contents may vary


Faston

Related links