TE Connectivity 1 Way PVC Crimp Terminal Housing, Natural
- RS Stock No.:
- 164-1785
- Mfr. Part No.:
- 1-170823-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 25000 units)*
£1,391.64
(exc. VAT)
£1,669.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £1,391.64 | £0.056 |
*price indicative
- RS Stock No.:
- 164-1785
- Mfr. Part No.:
- 1-170823-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Insulation Sleeve | |
Body Material | PVC | |
Length | 23mm | |
Colour | Natural | |
Number of Contacts | 1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Insulation Sleeve | ||
Body Material PVC | ||
Length 23mm | ||
Colour Natural | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- JP
TE Connectivity FASTON 187 Insulation Sleeves
A range of insulation sleeves for use with FASTON 187 series receptacle contacts
TE Connectivity Crimp Terminal Boot
The TE connectivity is FASTON 187 series receptacle contacts insulation sleeve. The housing is made of soft vinyl chloride material.
Features and Benefits
• Operation temperature ranges between -40°C and 105°C
• Overall length is 23mm
• Straight configuration
• Overall length is 23mm
• Straight configuration
Certifications
• UL 94V-2
Faston
Related links
- TE Connectivity 1 Way PVC Crimp Terminal Housing, Natural
- TE Connectivity PVC Crimp Terminal Housing, Natural
- TE Connectivity Blue
- TE Connectivity Crimp Terminal Housing Natural
- TE Connectivity Crimp Terminal Housing
- TE Connectivity Natural
- TE Connectivity Natural
- TE Connectivity 1 Way Polyethylene Crimp Terminal Housing, Natural