TE Connectivity Insulated, Tin Crimp Pin Connector, 20AWG to 24AWG
- RS Stock No.:
- 196-2768
- Mfr. Part No.:
- 1-2204749-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 9000 units)*
£1,188.00
(exc. VAT)
£1,422.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
9000 + | £0.132 | £1,188.00 |
*price indicative
- RS Stock No.:
- 196-2768
- Mfr. Part No.:
- 1-2204749-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Insulation | Insulated | |
Minimum Wire Size AWG | 20AWG | |
Maximum Wire Size AWG | 24AWG | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Insulation Insulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity ELON crimp pin connectors has micro receptacle connectors.
Material: Tin
Related links
- ELCON MICRO CONTACT, TIN
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG
- TE Connectivity Tin Crimp Pin Connector 1.8mm Pin Diameter Red
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG 6.7mm
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG Red
- TE Connectivity Tin Crimp Pin Connector 20AWG to 14AWG
- TE Connectivity Tin Crimp Pin Connector 20AWG to 14AWG
- TE Connectivity 20AWG to 16AWG