Phoenix Contact Bus Bus Cable, 5 Cores, 0.34mm² 24 AWG, Screened, 2 m, Silver Grey Polyurethane Sheath
- RS Stock No.:
- 282-027
- Mfr. Part No.:
- 1419081
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.29
(exc. VAT)
£30.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.29 |
*price indicative
- RS Stock No.:
- 282-027
- Mfr. Part No.:
- 1419081
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | Bus | |
| Number of Cores | 5 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 2m | |
| Voltage | 48, 60V ac | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | IEC 60332-1 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series Bus | ||
Number of Cores 5 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 2m | ||
Voltage 48, 60V ac | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour IEC 60332-1 | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is engineered for high-performance connectivity in CANopen® and DeviceNet™ applications. Designed with a robust and shielded construction, this cable ensures reliable data transmission in industrial environments. The product showcases a premium PUR outer sheath, providing excellent protection against abrasion and chemicals, while remaining halogen-free for safer usage.
Preassembled for ease of installation saving time during setup
Rated for a wide temperature range suitable for various applications
Robust construction ensures reliability in demanding industrial applications
Related links
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 5 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² Screened Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 5 m, Red Polyurethane Sheath

